+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-2824

Enclosure for connectors: HDC; size 16B; for cable; straight; M25


Manufacturer: MOLEX

Manufacturer part number:
93601-2824

Alternative designations: 0936012824

TME Symbol:
MX-93601-2824

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
straight
Gland thread
M25
Application - series/manufacturer
GWconnect
Insert mounting
77.5x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7816.6572.0
Gross weight140.06 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-2824
120 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 5 pcs - 13.89 USDGross price for quantities from 5 pcs - 13.89 USD
Net price for quantities from 7 pcs - 13.60 USDGross price for quantities from 7 pcs - 13.60 USD
Net price for quantities from 10 pcs - 13.21 USDGross price for quantities from 10 pcs - 13.21 USD
Net price for quantities from 20 pcs - 12.63 USDGross price for quantities from 20 pcs - 12.63 USD
Net price for quantities from 30 pcs - 12.23 USDGross price for quantities from 30 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs