+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-3532

Enclosure for connectors: HDC; size 24B; with latch; straight


Manufacturer: MOLEX

Manufacturer part number:
93601-3532

Alternative designations: 0936013532

TME Symbol:
MX-93601-3532

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
with latch
Spatial orientation
straight
Application - series/manufacturer
GWconnect
Insert mounting
104x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Engineering PN
7824.6407.0
Gross weight152.64 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-3532
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.30 USDGross price for quantities from 1 pcs - 24.30 USD
Net price for quantities from 10 pcs - 22.12 USDGross price for quantities from 10 pcs - 22.12 USD
Net price for quantities from 25 pcs - 20.83 USDGross price for quantities from 25 pcs - 20.83 USD
Net price for quantities from 50 pcs - 19.67 USDGross price for quantities from 50 pcs - 19.67 USD
Net price for quantities from 75 pcs - 19.23 USDGross price for quantities from 75 pcs - 19.23 USD
Net price for quantities from 100 pcs - 18.81 USDGross price for quantities from 100 pcs - 18.81 USD
Net price for quantities from 125 pcs - 18.66 USDGross price for quantities from 125 pcs - 18.66 USD
Packaging method by the manufacturer:Cardboard = 5 pcs