+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93601-3770

Enclosure for connectors: HDC; size 24B; for cable; angled; M25

Manufacturer: MOLEX

Manufacturer part number:
93601-3770

Alternative designations: 0936013770

TME Symbol:
MX-93601-3770

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
HDC
Case
size 24B
Mechanical mounting
for cable
Locking system
for double latch
Spatial orientation
angled
Gland thread
M25
Application - series/manufacturer
GWconnect
Insert mounting
104x27mm
Enclosure material
metal
Body colour
grey
Operating temperature
-40...125°C
Gross weight203.9 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
*
93601-3770
6 in TME stock
Net price for quantities from 1 pcs - 19.85 USDGross price for quantities from 1 pcs - 19.85 USD
Net price for quantities from 3 pcs - 18.45 USDGross price for quantities from 3 pcs - 18.45 USD
Net price for quantities from 4 pcs - 17.86 USDGross price for quantities from 4 pcs - 17.86 USD
Net price for quantities from 7 pcs - 16.70 USDGross price for quantities from 7 pcs - 16.70 USD
Net price for quantities from 10 pcs - 15.88 USDGross price for quantities from 10 pcs - 15.88 USD
Net price for quantities from 30 pcs - 14.25 USDGross price for quantities from 30 pcs - 14.25 USD
Net price for quantities from 50 pcs - 13.90 USDGross price for quantities from 50 pcs - 13.90 USD
Net price for quantities from 100 pcs - 13.43 USDGross price for quantities from 100 pcs - 13.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.