+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

936010221

Connector: HDC; contact insert; male; GWconnect; PIN: 6(4+2); 500V

Manufacturer: MOLEX

Manufacturer part number:
936010221

Alternative designations: 0936010221

TME Symbol:
MX-936010221

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
GWconnect
Number of pins
6 (4+2)
Current rating
16A/80A
Rated voltage
0.5kV
Connector pinout layout
4+2+PE
Case
size 16B
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2/1.5...16mm2
Contact plating
silver plated
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7306.6145.0
Gross weight119.9 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
936010221
13 in TME stock
Net price for quantities from 1 pcs - 31.76 USDGross price for quantities from 1 pcs - 31.76 USD
Net price for quantities from 3 pcs - 30.20 USDGross price for quantities from 3 pcs - 30.20 USD
Net price for quantities from 5 pcs - 28.84 USDGross price for quantities from 5 pcs - 28.84 USD
Net price for quantities from 10 pcs - 26.89 USDGross price for quantities from 10 pcs - 26.89 USD
Net price for quantities from 20 pcs - 26.12 USDGross price for quantities from 20 pcs - 26.12 USD
No. of pieces (Multiplicity: 1)