+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93603-0013

Connector: HDC; male + female; GWconnect; PIN: 4; 10A; 400V; 3+PE


Manufacturer: MOLEX

Manufacturer part number:
93603-0013

Alternative designations: 0936030013

TME Symbol:
MX-93603-0013

Specification

Manufacturer
MOLEX
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
GWconnect
Number of pins
4
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
without cable gland
Spatial orientation
angled
IP rating
IP66
Wire cross-section
0.5...2.5mm2
Insert mounting
21x21mm
Enclosure material
metal
Gland thread
M20
Engineering PN
7903.7745.0
Connector family
industrial
Kit contents
  • complete set
  • plug + socket
Gross weight80.3 g
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93603-0013
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.84 USDGross price for quantities from 1 pcs - 31.84 USD
Net price for quantities from 3 pcs - 28.16 USDGross price for quantities from 3 pcs - 28.16 USD
Net price for quantities from 9 pcs - 24.83 USDGross price for quantities from 9 pcs - 24.83 USD