+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93603-0016

Connector: HDC; male + female; GWconnect; PIN: 4; 10A; 400V; 3+PE


Manufacturer: MOLEX

Manufacturer part number:
93603-0016

Alternative designations: 0936030016

TME Symbol:
MX-93603-0016

Specification

Manufacturer
MOLEX
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
GWconnect
Number of pins
4
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
with cable gland
Spatial orientation
straight
Gland thread
M20
IP rating
IP66
Wire cross-section
0.5...2.5mm2
Insert mounting
21x21mm
Cable external diameter
3.5...12.5mm
Enclosure material
metal
Engineering PN
7903.7746.5
Kit contents
  • complete set
  • plug + socket
Gross weight96.93 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93603-0016
29 in TME stock
Net price for quantities from 1 pcs - 36.60 USDGross price for quantities from 1 pcs - 36.60 USD
Net price for quantities from 5 pcs - 32.53 USDGross price for quantities from 5 pcs - 32.53 USD
Net price for quantities from 10 pcs - 28.47 USDGross price for quantities from 10 pcs - 28.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.