+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0936030027
Manufacturer | MOLEX | |
Type of connector | HDC | |
Kind of connector | male + female | |
Manufacturer series | GWconnect | |
Number of pins | 5 | |
Current rating | 10A | |
Rated voltage | 0.4kV | |
Connector pinout layout | 4+PE | |
Case | size 3A | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable, for panel mounting | |
Connector variant | without cable gland | |
Spatial orientation | straight | |
Gland thread | M20 | |
IP rating | IP66 | |
Wire cross-section | 0.5...2.5mm2 | |
Insert mounting | 21x21mm | |
Enclosure material | plastic | |
Engineering PN | 7904.7744.0 |