+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0936030094
Manufacturer | MOLEX | |
Type of connector | HDC | |
Kind of connector | male + female | |
Manufacturer series | GWconnect | |
Number of pins | 24 | |
Current rating | 16A | |
Rated voltage | 0.5kV | |
Connector pinout layout | 24+PE | |
Case | size 24B | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable, for panel mounting | |
Connector variant | with cable gland | |
Spatial orientation | angled | |
Gland thread | M25 | |
IP rating | IP66 | |
Wire cross-section | 0.5...2.5mm2 | |
Insert mounting | 104x27mm | |
Cable external diameter | 8...17mm | |
Enclosure material | metal | |
Engineering PN | 7924.7762.5 |