+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93604-0049

Enclosure: multipurpose; X: 141mm; Y: 166mm; Z: 137mm; GWconnect


Manufacturer: MOLEX

Manufacturer part number:
93604-0049

Alternative designations: 8000.6268.2

TME Symbol:
MX-936040049

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
141mm
Dimension Y
166mm
Dimension Z
137mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight846.5 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0049
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 79.25 USDGross price for quantities from 1 pcs - 79.25 USD
Net price for quantities from 4 pcs - 69.35 USDGross price for quantities from 4 pcs - 69.35 USD