+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93604-0063

Enclosure: multipurpose; X: 215mm; Y: 252mm; Z: 91mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0063

Alternative designations: 8000.6285.0

TME Symbol:
MX-936040063

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
215mm
Dimension Y
252mm
Dimension Z
91mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
natural
IP rating
IP66
Gross weight1.4397 kg
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0063
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.42 USDGross price for quantities from 1 pcs - 68.42 USD
Net price for quantities from 4 pcs - 59.87 USDGross price for quantities from 4 pcs - 59.87 USD