+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93604-0064

Enclosure: multipurpose; X: 257mm; Y: 307mm; Z: 121mm; GWconnect


Manufacturer: MOLEX

Manufacturer part number:
93604-0064

Alternative designations: 8000.6286.0

TME Symbol:
MX-936040064

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
257mm
Dimension Y
307mm
Dimension Z
121mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
natural
IP rating
IP66
Gross weight2.4275 kg
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0064
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 133.63 USDGross price for quantities from 1 pcs - 133.63 USD
Net price for quantities from 4 pcs - 116.10 USDGross price for quantities from 4 pcs - 116.10 USD