+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93604-0091

Enclosure: multipurpose; X: 75mm; Y: 80mm; Z: 57mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0091

Alternative designations: 8100.8009.0

TME Symbol:
MX-936040091

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
80mm
Dimension Z
57mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66
Gross weight319.4 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0091
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.38 USDGross price for quantities from 1 pcs - 26.38 USD
Net price for quantities from 4 pcs - 23.07 USDGross price for quantities from 4 pcs - 23.07 USD