+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93604-0117

Enclosure: multipurpose; X: 80mm; Y: 250mm; Z: 80mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0117

Alternative designations: 8100.8022.0

TME Symbol:
MX-936040117

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
250mm
Dimension Z
80mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66
Gross weight978.6 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0117
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 104.93 USDGross price for quantities from 1 pcs - 104.93 USD
Net price for quantities from 4 pcs - 91.81 USDGross price for quantities from 4 pcs - 91.81 USD