+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93604-0141 8100.8034.0

Enclosure: multipurpose; X: 200mm; Y: 230mm; Z: 180mm; GWconnect


Manufacturer: MOLEX

Manufacturer part number:
93604-0141 8100.8034.0
TME Symbol:
MX-936040141

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
200mm
Dimension Y
230mm
Dimension Z
180mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66
Gross weight3.4372 kg
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0141 8100.8034.0
1 in TME stock
Net price for quantities from 1 pcs - 283.20 USDGross price for quantities from 1 pcs - 283.20 USD
Net price for quantities from 4 pcs - 247.80 USDGross price for quantities from 4 pcs - 247.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts