+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93608-0393

Connector: HDC; male + female; GWconnect; PIN: 5; 10A; 400V; 4+PE


Manufacturer: MOLEX

Manufacturer part number:
93608-0393

Alternative designations: 0936080393

TME Symbol:
MX-93608-0393

Specification

Manufacturer
MOLEX
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
GWconnect
Number of pins
5
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size 3A
Electrical mounting
screw terminal
Mechanical mounting
for cable
Connector variant
with cable gland
Spatial orientation
straight
Gland thread
M20
IP rating
IP67
Wire cross-section
0.5...2.5mm2
Insert mounting
21x21mm
Cable external diameter
6...12mm
Enclosure material
plastic
Engineering PN
WHDC0437
Kit contents
  • complete set
  • plug +plug
Gross weight85.56 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93608-0393
159 in TME stock
Net price for quantities from 1 pcs - 32.94 USDGross price for quantities from 1 pcs - 32.94 USD
Net price for quantities from 5 pcs - 30.19 USDGross price for quantities from 5 pcs - 30.19 USD
Net price for quantities from 10 pcs - 28.34 USDGross price for quantities from 10 pcs - 28.34 USD
Net price for quantities from 20 pcs - 26.87 USDGross price for quantities from 20 pcs - 26.87 USD
Net price for quantities from 30 pcs - 26.14 USDGross price for quantities from 30 pcs - 26.14 USD
Net price for quantities from 50 pcs - 25.40 USDGross price for quantities from 50 pcs - 25.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs