+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0936283721
Manufacturer | MOLEX | |
Type of connector | RJ45 | |
Connector | socket | |
Manufacturer series | MXMag | |
Number of pins | 8 | |
Ethernet category | Cat 5e | |
Contact plating | gold-plated | |
Connector pinout layout | 8p8c | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Spatial orientation | angled 90° | |
Mechanical durability | 2500 cycles | |
Height | 14.1mm | |
Length | 25.4mm | |
Operating temperature | 0...70°C |