+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95009-7441

Connector: RJ11; socket; PIN: 4; Cat 3; unshielded; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
95009-7441

Alternative designations: 0950097441

TME Symbol:
MX-95009-7441

Specification

Manufacturer
MOLEX
Type of connector
RJ11
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector variant
unshielded
Contact plating
gold-plated
Connector pinout layout
4p4c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled 90°
Mechanical durability
2500 cycles
Height
16mm
Gross weight2.38 g
Certificates
See other products in this category: RJ connectors MOLEX,
*
95009-7441
313 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 160 pcs - 0.72 USDGross price for quantities from 160 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs