+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0950097641
Manufacturer | MOLEX | |
Type of connector | RJ45 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 6 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Connector pinout layout | 6p4c | |
Connector variant | unshielded | |
Operating temperature | -40...85°C | |
Ethernet category | Cat 3 | |
Plating material | tin | |
Height | 16mm | |
Number of ports | 1 |