+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95501-2641

Connector: RJ11; socket; PIN: 4; Cat 3; low profile; 6p4c; THT


Manufacturer: MOLEX

Manufacturer part number:
95501-2641

Alternative designations: 0955012641

TME Symbol:
MX-95501-2641

Specification

Manufacturer
MOLEX
Type of connector
RJ11
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector variant
low profile
Connector pinout layout
6p4c
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2.04 g
Certificates
See other products in this category: RJ connectors MOLEX,
*
95501-2641
1874 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 126 pcs - 0.52 USDGross price for quantities from 126 pcs - 0.52 USD
Net price for quantities from 1890 pcs - 0.49 USDGross price for quantities from 1890 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 126 pcs