+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95501-6669

Connector: RJ12; socket; PIN: 6; angled 90°; for cable; SMT; 6p6c


Manufacturer: MOLEX

Manufacturer part number:
95501-6669

Alternative designations: 0955016669

TME Symbol:
MX-95501-6669

Specification

Manufacturer
MOLEX
Type of connector
RJ12
Connector
socket
Number of pins
6
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
SMT
Contact material
copper alloy
Contact plating
gold-plated
Connector pinout layout
6p6c
Connector variant
unshielded
Ethernet category
Cat 3
Height
11.5mm
Gross weight2.035 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
95501-6669
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 42 pcs - 1.01 USDGross price for quantities from 42 pcs - 1.01 USD
Net price for quantities from 84 pcs - 0.95 USDGross price for quantities from 84 pcs - 0.95 USD
Net price for quantities from 126 pcs - 0.91 USDGross price for quantities from 126 pcs - 0.91 USD
Net price for quantities from 210 pcs - 0.87 USDGross price for quantities from 210 pcs - 0.87 USD
Net price for quantities from 252 pcs - 0.85 USDGross price for quantities from 252 pcs - 0.85 USD
Net price for quantities from 504 pcs - 0.82 USDGross price for quantities from 504 pcs - 0.82 USD
Net price for quantities from 1008 pcs - 0.78 USDGross price for quantities from 1008 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs