+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95503-2884

Connector: RJ45; socket; PIN: 8; straight; THT; gold-plated; 8p8c


Manufacturer: MOLEX

Manufacturer part number:
95503-2884

Alternative designations: 0955032884

TME Symbol:
MX-95503-2884

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Connector pinout layout
8p8c
Connector variant
unshielded
Operating temperature
-40...85°C
Ethernet category
Cat 3
Gross weight2.247 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
95503-2884
168 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 3 pcs - 1.32 USDGross price for quantities from 3 pcs - 1.32 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 140 pcs - 0.88 USDGross price for quantities from 140 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 140 pcs