+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0955405880
Manufacturer | MOLEX | |
Type of connector | RJ45 | |
Number of pins | 8 | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Connector pinout layout | 8p8c | |
Connector variant | shielded | |
Operating temperature | -40...85°C | |
Ethernet category | Cat 3 |