+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95623-2881

Connector: RJ45; socket; PIN: 8; Cat 3; fully shielded; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
95623-2881

Alternative designations: 0956232881

TME Symbol:
MX-95623-2881

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
fully shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
straight
Height
16.5mm
Gross weight6.22 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors MOLEX,
*
95623-2881
84 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 40 pcs - 2.09 USDGross price for quantities from 40 pcs - 2.09 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
Net price for quantities from 112 pcs - 1.83 USDGross price for quantities from 112 pcs - 1.83 USD
Net price for quantities from 224 pcs - 1.76 USDGross price for quantities from 224 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 112 pcsCardboard = 1 008 pcs