+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

98997-1002

Connector: automotive; angle plug; male; PIN: 53; for cable; THT

Manufacturer: MOLEX

Manufacturer part number:
98997-1002

Alternative designations: 0989971002

TME Symbol:
MX-98997-1002

Specification

Manufacturer
MOLEX
Type of connector
automotive
Connector
angle plug
Kind of connector
male
Number of pins
53
Mechanical mounting
for cable
Electrical mounting
THT
Contact plating
tinned
Colour
black
Kind of package
bulk
Gross weight55.24 g
Certificates
See other products in this category: Other connectors Molex MOLEX
*
98997-1002
Product withdrawn from the offer
Use the specification table below to search for similar products