+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | METCAL | |
Type of Soldering accessories | soldering iron | |
Applications of soldering equipment | for soldering station | |
Kind of heating element | in the tip | |
Cable length | 1.9m | |
Soldering iron length | 115mm | |
Related items | MX-500AV, MX-500DS, MX-500P, MX-500S, MX-500SPT, MX-500UF, MX-570, MX-5210, MX-5211, MX-5241, MX-5251, MX-5270, MX-PS5200 | |
Manufacturer series | MicroFine | |
Temperature control | by replacing the tip | |
Technology | SmartHeat® |