+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MX100Q S2

Laboratory power supply: programmable; switching,multi-channel

Manufacturer: AIM-TTI

Manufacturer part number:
MX100Q S2
TME Symbol:
MX100Q-S2

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
programmable
Kind of power supply
multi-channel, switching
Kind of display used
colour, LCD
Number of channels
4
Output voltage
0...35V DC
Output current
0...6A
Output voltage 2
0...35V DC
Output current 2
0...6A
Output voltage 3
0...70V DC
Output current 3
0...3A
Output voltage 4
0...70V DC
Output current 4
0...3A
Dimensions
320x130x375mm
Maximum power
420W
Mounting
rack
Connectors for the country
Europe
The programming method
keypad, knob
Related items
RM460
Supply voltage
  • 110...240V AC
Measuring instrument features
  • 50 sets memory
  • multi-ranging operation (output up to max power rating within maximum voltage and current rating)
  • possibility of displaying many readouts on single screen
Gross weight8.867 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies AIM-TTI,
*
MX100Q S2
0 in TME stock
Net price for quantities from 1 pcs - 1 748.66 USDGross price for quantities from 1 pcs - 1 748.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.