+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MACRONIX INTERNATIONAL
Manufacturer | MACRONIX INTERNATIONAL | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NOR | |
Memory | 4Mb FLASH | |
Memory organisation | 512kx8bit | |
Operating voltage | 4.5...5.5V | |
Access time | 70ns | |
Case | PLCC32 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | 0...70°C |