+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MACRONIX INTERNATIONAL
Manufacturer | MACRONIX INTERNATIONAL | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NOR | |
Memory | 256Mb FLASH | |
Memory organisation | 32Mx8bit | |
Operating voltage | 2.7...3.6V | |
Access time | 90ns | |
Case | FBGA56 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...85°C |