+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MX29GL512GHXFI-10G

IC: FLASH memory; 512MBFLASH; 64Mx8bit; 100ns; LFBGA64; parallel


Manufacturer: MACRONIX INTERNATIONAL

Manufacturer part number:
MX29GL512GHXFI-10G
TME Symbol:
MX29GL512GHXFI-10G

Specification

Manufacturer
MACRONIX INTERNATIONAL
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
512MB FLASH
Memory organisation
64Mx8bit
Operating voltage
2.7...3.6V
Access time
100ns
Case
LFBGA64
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
*
MX29GL512GHXFI-10G
0 in TME stock
No. of pieces (Multiplicity: 144)
Minimum order quantity: 144.
Multiplicity: 144.
Product for special order