+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MX30LF2G18AC-TI

IC: FLASH memory; 2GbFLASH; 256Mx8bit; 20ns; TSOP48; parallel


Manufacturer: MACRONIX INTERNATIONAL

Manufacturer part number:
MX30LF2G18AC-TI
TME Symbol:
MX30LF2G18AC-TI

Specification

Manufacturer
MACRONIX INTERNATIONAL
Type of integrated circuit
FLASH memory
Kind of memory
NAND
Memory
2Gb FLASH
Memory organisation
256Mx8bit
Operating voltage
2.7...3.6V
Access time
20ns
Case
TSOP48
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.491 g
Certificates
*
MX30LF2G18AC-TI
95 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.86 USDGross price for quantities from 1 pcs - 25.86 USD
Net price for quantities from 3 pcs - 24.37 USDGross price for quantities from 3 pcs - 24.37 USD
Net price for quantities from 10 pcs - 22.88 USDGross price for quantities from 10 pcs - 22.88 USD
Net price for quantities from 25 pcs - 20.89 USDGross price for quantities from 25 pcs - 20.89 USD
Packaging method by the manufacturer:Tray = 96 pcs