+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MACRONIX INTERNATIONAL
Manufacturer | MACRONIX INTERNATIONAL | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NAND | |
Memory | 4Gb FLASH | |
Memory organisation | 512Mx8bit | |
Operating voltage | 2.7...3.6V | |
Access time | 20ns | |
Case | VFBGA63 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...85°C |