+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Controlled parameter | AC/DC voltage | |
Mounting | on panel | |
Kind of output 1 | OC, PNP | |
Operating temperature | -10...50°C | |
Body dimensions | 96x48x24mm | |
Kind of display used | LCD | |
Display height 1 | 19mm | |
Kind of output 2 | OC, PNP | |
The programming method | foil keypad | |
Mounting hole dimensions | 45x92mm | |
Electrical connection | screw terminals | |
Controlled parameter range | 0...500V |