+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MX5050

Sensor: magnetic field; Hall; Range: 1,7mm; 10÷30VDC; OUT: PNP / NO


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
MX5050
TME Symbol:
MX5050

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
magnetic field
Kind of sensor
Hall
Measuring range
1,7mm
Output configuration
PNP / NO
IP rating
IP65, IP68, IP69K
Connection
cables, M12
Switching frequency max
15kHz
Body dimensions
Ø15x60mm
Number of pins
4
Material
PA
Lead length
0.5m
Wire insulation material
PUR
Application
detection of metal toothed wheels
Polarisation
A code
Operating temperature
-32...85°C
Supply voltage
  • 10...30V DC
Gross weight20 g
Certificates
See other products in this category: Resistive Magnetic Sensors IFM ELECTRONIC,
*
MX5050
0 in TME stock
Net price for quantities from 1 pcs - 87.45 USDGross price for quantities from 1 pcs - 87.45 USD
Net price for quantities from 5 pcs - 83.47 USDGross price for quantities from 5 pcs - 83.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.