+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MX574AJP+

IC: A/D converter; Ch: 1; 12bit; 40ksps; 4.5÷5.5V; PLCC28


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MX574AJP+
TME Symbol:
MX574AJP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
40ksps
Operating voltage
4.5...5.5V
Case
PLCC28
Mounting
THT
Interface
parallel
Operating temperature
0...70°C
Relative accuracy
1LSB
Operating current
3mA
Gross weight1.2 g
Certificates
*
MX574AJP+
0 in TME stock
Net price for quantities from 1 pcs - 37.11 USDGross price for quantities from 1 pcs - 37.11 USD
Net price for quantities from 3 pcs - 33.41 USDGross price for quantities from 3 pcs - 33.41 USD
Net price for quantities from 10 pcs - 29.51 USDGross price for quantities from 10 pcs - 29.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product