+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MX68GL1G0GLT2I-10G

IC: FLASH memory; 1GbFLASH; 128Mx8bit; 100ns; TSOP56; parallel


Manufacturer: MACRONIX INTERNATIONAL

Manufacturer part number:
MX68GL1G0GLT2I-10G
TME Symbol:
MX68GL1G0GLT2I-10G

Specification

Manufacturer
MACRONIX INTERNATIONAL
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
1Gb FLASH
Memory organisation
128Mx8bit
Operating voltage
2.7...3.6V
Access time
100ns
Case
TSOP56
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
*
MX68GL1G0GLT2I-10G
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.
Product for special order