+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | D/A converter | |
Converter resolution | 12bit | |
Number of channels | 1 | |
Operating voltage | 5...15V | |
Case | DIP20 | |
Mounting | THT | |
Interface | parallel | |
Operating temperature | 0...70°C | |
Integrated circuit features | multiplying | |
Relative accuracy | 1LSB |