+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MX7548KN+

IC: D/A converter; 12bit; Ch: 1; 5/12/15V; DIP20; 0÷70°C


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MX7548KN+
TME Symbol:
MX7548KN+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Operating voltage
5/12/15V
Case
DIP20
Mounting
THT
Interface
parallel
Operating temperature
0...70°C
Integrated circuit features
multiplying
Relative accuracy
0.5LSB
Gross weight2 g
Certificates
*
MX7548KN+
0 in TME stock
Net price for quantities from 1 pcs - 29.79 USDGross price for quantities from 1 pcs - 29.79 USD
Net price for quantities from 3 pcs - 25.19 USDGross price for quantities from 3 pcs - 25.19 USD
Net price for quantities from 10 pcs - 20.31 USDGross price for quantities from 10 pcs - 20.31 USD
Net price for quantities from 25 pcs - 18.51 USDGross price for quantities from 25 pcs - 18.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product