+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MANEX | |
Type of wire | assembly | |
Kind of cable | MXC CROSSLINKED 1000 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.75mm2 | |
Wire insulation material | LSZH | |
Insulation colour | grey | |
Rated voltage | 0.6kV/1kV | |
Resistance to | fire | |
Flexibility class | 5 | |
Cable external diameter | 2.3mm | |
CPR standard | no classification | |
Cable structure | 1x0.75mm2 | |
Conform to the norm | PN-K 02511:2000 | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | max. 90°C |