+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MXC1000HF-1.00-GY

Wire; MXC CROSSLINKED 1000; stranded; Cu; 1mm2; LSZH; grey; Class: 5


Manufacturer: MANEX

Manufacturer part number:
MXC1000HF-1.00-GY
TME Symbol:
MXC1000HF-1.00-GY

Specification

Manufacturer
MANEX
Type of wire
assembly
Kind of cable
MXC CROSSLINKED 1000
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.6kV/1kV
Resistance to
fire
Flexibility class
5
Cable external diameter
2.55mm
CPR standard
no classification
Cable structure
1x1mm2
Conform to the norm
PN-K 02511:2000
Kind of material
halogen free, no flame propagation
Operating temperature
max. 90°C
Cable application
  • indoor
  • outdoor
  • railway industry
Gross weight12.8 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand MANEX,
*
MXC1000HF-1.00-GY
2998 in TME stock
Net price for quantities from 1 m - 0.53 USDGross price for quantities from 1 m - 0.53 USD
Net price for quantities from 50 m - 0.43 USDGross price for quantities from 50 m - 0.43 USD
Net price for quantities from 100 m - 0.38 USDGross price for quantities from 100 m - 0.38 USD
Net price for quantities from 200 m - 0.34 USDGross price for quantities from 200 m - 0.34 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.