+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MXLR-5W-C

Connector: XLR mini; socket; male; PIN: 5; soldering; Ø11mm

Manufacturer: NINIGI

Manufacturer part number:
MXLR-5W-C
TME Symbol:
MXLR-5W-C

Specification

Manufacturer
NINIGI
Type of connector
XLR mini
Connector
socket
Kind of connector
male
Number of pins
5
Mechanical mounting
for panel mounting, rear side nut, screwed
Electrical mounting
soldering
Mounting hole dimensions
Ø11mm
Dimensions
Gross weight5.247 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Mini XLR connectors NINIGI,
*
MXLR-5W-C
100 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 5 pcs - 5.40 USDGross price for quantities from 5 pcs - 5.40 USD
Net price for quantities from 20 pcs - 3.96 USDGross price for quantities from 20 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs