+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHDE & SCHWARZ
Manufacturer | ROHDE & SCHWARZ | |
Type of oscilloscope | digital | |
Number of channels | 4 | |
Band | 350MHz | |
Sampling | 2,5Gsps, 5Gsps interleaved | |
Memory record length | 125Mpts | |
Kind of display used | colour, LCD TFT 11,6" | |
Trigger modes | automatic, normal, single | |
Trigger | glitch, impulse width, interval, logic, negative-edge-triggered, pattern width, positive-edge-triggered, runt, setup&hold, slew rate, timeout, window, zone | |
Max. input voltage | 300V | |
Vertical resolution | 12bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC | |
Manufacturer series | MXO 3 | |
Rise time | <1ns | |
Input impedance | 1MΩ/12pF | |
Input sensitivity | 1mV/div...1V/div (50Ω), 1mV/div...10V/div (1MΩ) | |
Standard equipment | oscilloscope | |
Dimensions | 375x233x163mm | |
Related items | HZ-15, MXO3-B1, MXO3-B6, MXO3-B105, MXO3-B245, MXO3-B2410, MXO3-K31, MXO3-K36, MXO3-K510, MXO3-K520, MXO3-K530, MXO3-K550, MXO3-K560, MXO3-PK1, RT-ZA13, RT-ZA15, RT-ZA29, RT-ZAP, RT-ZC10, RT-ZC10B, RT-ZC20, RT-ZC20B, RT-ZC30, RT-ZC31, RT-ZC02, RT-ZC03, RT-ZC05B, RT-ZD10, RT-ZD20, RT-ZD30, RT-ZF20, RT-ZH10, RT-ZH11, RT-ZH03, RT-ZHD15, RT-ZHD16, RT-ZHD60, RT-ZHD07, RT-ZISO, RT-ZL03X, RT-ZM15, RT-ZM30, RT-ZP1X, RT-ZP10, RT-ZPMMCX, RT-ZPR20, RT-ZS10E, RT-ZS20 | |
Display resolution | 1920x1080 | |
Touchpad | yes |