+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHDE & SCHWARZ
Manufacturer | ROHDE & SCHWARZ | |
Type of oscilloscope | digital | |
Number of channels | 4 | |
Band | 350MHz | |
Sampling | 2,5Gsps, 5Gsps interleaved | |
Memory record length | 400Mpts | |
Kind of display used | colour, LCD TFT 13,3" | |
Trigger modes | automatic, normal, single | |
Trigger | glitch, impulse width, interval, pattern, pattern width, runt, slew rate, timeout, window | |
Max. input voltage | 300V | |
Vertical resolution | 12bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC | |
Manufacturer series | MXO 4 | |
Rise time | <1s | |
Input impedance | 1MΩ/12pF | |
Input sensitivity | 500µV/div...10V/div | |
Dimensions | 414x279x162mm | |
Related items | MXO4-B1, MXO4-B6, MXO4-B108, MXO4-K36, MXO4-K510, MXO4-K520, MXO4-PK1, MXO4-Z1, MXO4-Z3, MXO4-Z4, RT-ZA1, RT-ZA13, RT-ZA15, RT-ZA20, RT-ZC10, RT-ZC10B, RT-ZC15B, RT-ZC20, RT-ZC20B, RT-ZC02, RT-ZC03, RT-ZC05B, RT-ZD01, RT-ZF20, RT-ZH10, RT-ZH11, RT-ZH03, RT-ZP1X, RT-ZP05S, RT-ZS10, RT-ZS10E, RT-ZS10L, RT-ZS20 | |
Display resolution | 1920x1080 | |
Touchpad | yes |