+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MXP120A045FE-T1GE3

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 31A; Idm: 98A; 85W


Manufacturer: VISHAY

Manufacturer part number:
MXP120A045FE-T1GE3
TME Symbol:
MXP120A045FE-T1GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
MaxSiC™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
31A
Pulsed drain current
98A
Power dissipation
85W
Case
TO263-7
Gate-source voltage
-5...20V
On-state resistance
99mΩ
Mounting
SMD
Gate charge
75.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight2 g
Certificates
See other products in this category: SMD N channel transistors VISHAY,
*
MXP120A045FE-T1GE3
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order