+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N-MOSFET | |
Technology | MaxSiC™, SiC | |
Polarisation | unipolar | |
Drain-source voltage | 1.2kV | |
Drain current | 31A | |
Pulsed drain current | 98A | |
Power dissipation | 91W | |
Case | TO247-3 | |
Gate-source voltage | -5...20V | |
On-state resistance | 99mΩ | |
Mounting | THT | |
Gate charge | 75.6nC | |
Kind of package | tube | |
Kind of channel | enhancement |