+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MXP120A250FL-GE3

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 6.7A; Idm: 21A; 22W


Manufacturer: VISHAY

Manufacturer part number:
MXP120A250FL-GE3
TME Symbol:
MXP120A250FL-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Technology
MaxSiC™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
6.7A
Pulsed drain current
21A
Power dissipation
22W
Case
TO247-4
Gate-source voltage
-5...20V
On-state resistance
0.5Ω
Mounting
THT
Gate charge
20.3nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
MXP120A250FL-GE3
0 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 3 pcs - 6.33 USDGross price for quantities from 3 pcs - 6.33 USD
Net price for quantities from 10 pcs - 5.97 USDGross price for quantities from 10 pcs - 5.97 USD
Net price for quantities from 30 pcs - 5.42 USDGross price for quantities from 30 pcs - 5.42 USD
Net price for quantities from 120 pcs - 5.05 USDGross price for quantities from 120 pcs - 5.05 USD
Net price for quantities from 300 pcs - 4.70 USDGross price for quantities from 300 pcs - 4.70 USD
Net price for quantities from 600 pcs - 4.52 USDGross price for quantities from 600 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.