+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CROUZET | |
Type of automation module | extension | |
Number of inputs | 8 | |
Number of outputs | 8 | |
Kind of output 1 | relay | |
Mounting | for DIN rail mounting | |
Manufacturer series | Millenium | |
Kind of input 1 | digital | |
IP rating | IP20 |