+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MXS16D1

Automation module: extension; IN: 8; OUT: 8; OUT 1: SSR; 24VDC; IP20

Manufacturer: CROUZET

Manufacturer part number:
MXS16D1
TME Symbol:
MXS16D1

Specification

Manufacturer
CROUZET
Type of automation module
extension
Number of inputs
8
Number of outputs
8
Kind of output 1
SSR
Mounting
for DIN rail mounting
Manufacturer series
Millenium
Kind of input 1
digital
IP rating
IP20
Supply voltage
  • 24V DC
Gross weight238.6 g
Certificates
See other products in this category: Programmable Relays - Accessories CROUZET,
See other products from this series.:
*
MXS16D1
1 in TME stock
Net price for quantities from 1 pcs - 129.74 USDGross price for quantities from 1 pcs - 129.74 USD
Net price for quantities from 5 pcs - 120.48 USDGross price for quantities from 5 pcs - 120.48 USD
No. of pieces (Multiplicity: 1)