+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MXSMBJSAC36E3

Diode: TVS; 0.5kW; 40V; DO214AA,SMB; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MXSMBJSAC36E3
TME Symbol:
MXSMBJSAC36E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.5kW
Max. off-state voltage
36V
Breakdown voltage
40V
Case
DO214AA, SMB
Mounting
SMD
Capacitance
30pF
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
MXSMBJSAC36E3
0 in TME stock
Net price for quantities from 100 pcs - 18.70 USDGross price for quantities from 100 pcs - 18.70 USD
No. of pieces (Multiplicity: 1)