+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.5kW | |
Max. off-state voltage | 8.5V | |
Breakdown voltage | 9.44V | |
Max. forward impulse current | 34A | |
Semiconductor structure | unidirectional | |
Case | DO214AA, SMB | |
Mounting | SMD | |
Number of channels | 1 | |
Capacitance | 30pF | |
Operating temperature | -65...150°C |