+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MYBEA01212AZT

Converter: DC/DC; 144W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 12A; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
MYBEA01212AZT
TME Symbol:
MYBEA01212AZT

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
144W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
12A
Case
DIP
Mounting
THT
Manufacturer series
MYB
Body dimensions
58.4x22.8x8.46mm
Efficiency
92.5%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight21.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
MYBEA01212AZT
0 in TME stock
Net price for quantities from 128 pcs - 49.61 USDGross price for quantities from 128 pcs - 49.61 USD
No. of pieces (Multiplicity: 128)
Minimum order quantity: 128.
Multiplicity: 128.